Analog DevicesLTC3788EGN-1#TRPBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Up 900kHz 28-Pin SSOP N T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
2 | |
Step Up | |
60(Max) | |
900 | |
4.5 | |
38 | |
4.5 to 38 | |
1.2(Typ) | |
50 | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 9.98(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP N |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |