Analog DevicesLTC3788IGN-1#PBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Up 900kHz 28-Pin SSOP N Tube
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 9.98(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP N |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |