Analog DevicesLTC3802EGNDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
BiCMOS | |
0.6 to 27 | |
750 | |
3 | |
30 | |
5 | |
9 | |
330 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 9.98(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP N |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |