Analog DevicesLTC3803ES6#TRMDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |