Analog DevicesLTC3803ES6#TRMPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
