EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Flyback |
Output Voltage (V) | 75(Max) |
Maximum Switching Frequency (kHz) | 700 |
Minimum Input Voltage (V) | 8.8 |
Maximum Input Voltage (V) | 75 |
Maximum Supply Current (mA) | 0.36(Typ) |
Minimum Switching Frequency (kHz) | 70 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Military |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 10 |
Lead Shape | Gull-wing |