EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 2 |
Topology | Flyback |
Maximum Switching Frequency (kHz) | 290 |
Minimum Input Voltage (V) | 10 |
Maximum Input Voltage (V) | 75 |
Operating Supply Voltage (V) | 10(Min) |
Maximum Supply Current (mA) | 1(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 12 |
Lead Shape | No Lead |