Analog DevicesLTC3806EDE#TRDC to DC Controllers
DC/DC Cntrlr Dual-OUT Flyback 290kHz 12-Pin DFN EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.31.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2 | |
Flyback | |
290 | |
10 | |
75 | |
10(Min) | |
1(Typ) | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |