Analog DevicesLTC3807IUDC#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
