Analog DevicesLTC3810EG#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |