Analog DevicesLTC3810IGDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin SSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
0.8 to 55.8 | |
1000 | |
6.2 | |
100 | |
6.35 to 14 | |
6 | |
100 | |
Yes | |
Yes | |
Yes | |
-40 | |
125 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |