EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.8 to 55.8 |
Maximum Switching Frequency (kHz) | 1000 |
Minimum Input Voltage (V) | 6.2 |
Maximum Input Voltage (V) | 100 |
Operating Supply Voltage (V) | 6.35 to 14 |
Maximum Supply Current (mA) | 6 |
Minimum Switching Frequency (kHz) | 100 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 28 |
Lead Shape | Gull-wing |