Analog DevicesLTC3822EMSE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 850kHz 10-Pin MSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |