Analog DevicesLTC3828EUH#PBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |