Analog DevicesLTC3829IFE#WTRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 850kHz 38-Pin TSSOP EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
1 | |
Step Down | |
0.6 to 5 | |
850 | |
4.5 | |
38 | |
4.5 to 38 | |
4(Typ) | |
2.6/4 | |
1.5/1.1 | |
700 | |
770 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 9.8(Max) mm |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
38 |