Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
0.6 to 7.28|2.5 | |
500 | |
3 | |
8 | |
5 | |
1.6 | |
100 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |