EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 2 |
Topology | Step Down |
Output Voltage (V) | 0.6 to 4.365 |
Maximum Switching Frequency (kHz) | 750 |
Minimum Input Voltage (V) | 2.75 |
Maximum Input Voltage (V) | 4.5 |
Operating Supply Voltage (V) | 2.75 to 4.5 |
Maximum Supply Current (mA) | 0.7 |
Minimum Switching Frequency (kHz) | 300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 9.98(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 28 |
Lead Shape | Gull-wing |