EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 2 |
Topology | Step Down |
Output Voltage (V) | 0.6 to 5.5 |
Maximum Switching Frequency (kHz) | 2000 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 38 |
Typical Quiescent Current (mA) | 3 |
Typical Gate Driver Pull Up Resistance (Ohm) | 2.5 |
Typical Gate Driver Pull Down Resistance (Ohm) | 1.2 |
Minimum Switching Frequency (kHz) | 200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 38 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 38 |
Lead Shape | No Lead |