Analog DevicesLTC3850IGN#TRPBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin SSOP N T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 9.98(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP N |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |