Analog DevicesLTC3855EUJ#PBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |