Analog DevicesLTC3855IFE#PBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 850kHz 38-Pin TSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 9.8(Max) mm |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
38 | |
Lead Shape | Gull-wing |
EDA / CAD Models |