Analog DevicesLTC3859EFE#PBFDC to DC Controllers
DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
