EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Voltage Mode PWM Controller |
Control Method | Voltage Mode PWM Controller |
Topology | Boost|Buck |
Number of PWM Outputs | 2 |
Switching Frequency (kHz) | 250 to 1250 |
Maximum Duty Cycle (%) | 91.5(Typ) |
Output Current (mA) | 240000 |
Output Voltage (V) | 0.6 to 5 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 14(Typ) |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |