EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Up |
Output Voltage (V) | 60(Max) |
Maximum Switching Frequency (kHz) | 500 |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 36 |
Operating Supply Voltage (V) | 4 to 36 |
Maximum Supply Current (mA) | 3 |
Minimum Switching Frequency (kHz) | 75 |
Synchronous Rectifier | No |
Synchronous Clock | Yes |
Control Method | PWM |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 24 |
Lead Shape | Gull-wing |