Analog DevicesLTC3866EUF#TRPBFPWM and Resonant Controllers
Current Mode PWM Controller 0.6V to 3.5V 30A 250kHz to 770kHz 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |