EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | Yes |
PPAP | No |
Type | Current Mode PWM Controller |
Control Method | Current |
Topology | Boost|Buck |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 250 to 770 |
Output Current (mA) | 30000 |
Rise Time (ns) | 25 |
Fall Time (ns) | 25 |
Output Voltage (V) | 0.6 to 3.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Operating Supply Voltage (V) | 4.5 to 38 |
Maximum Operating Supply Voltage (V) | 38 |
Maximum Supply Current (mA) | 3.2(Typ) |
Adjustable Output | Yes |
On/Off Pin | No |
Synchronous Pin | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 7.9(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 24 |
Lead Shape | Gull-wing |