EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Current Mode PWM Controller |
Control Method | Current |
Topology | Boost|Buck |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 250 to 770 |
Output Current (mA) | 30000 |
Rise Time (ns) | 25 |
Fall Time (ns) | 25 |
Output Voltage (V) | 0.6 to 3.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Operating Supply Voltage (V) | 4.5 to 38 |
Maximum Operating Supply Voltage (V) | 38 |
Maximum Supply Current (mA) | 3.2(Typ) |
Adjustable Output | Yes |
On/Off Pin | No |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 24 |
Lead Shape | No Lead |