Analog DevicesLTC3866IUF#TRPBFPWM and Resonant Controllers
Current Mode PWM Controller 0.6V to 3.5V 30A 250kHz to 770kHz 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
