EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 1.2 to 100 |
Maximum Switching Frequency (kHz) | 550 |
Minimum Input Voltage (V) | 1.2 |
Maximum Input Voltage (V) | 100 |
Maximum Supply Current (mA) | 8 |
Typical Gate Driver Pull Up Resistance (Ohm) | 5/5 |
Typical Gate Driver Pull Down Resistance (Ohm) | 2.5/2.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
Pin Count | 48 |
Lead Shape | Gull-wing |