EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Up |
Output Voltage (V) | 1.2 to 60 |
Maximum Switching Frequency (kHz) | 650 |
Minimum Input Voltage (V) | 2.75 |
Maximum Input Voltage (V) | 9.8 |
Operating Supply Voltage (V) | 2.75 to 9.8 |
Maximum Supply Current (mA) | 0.4 |
Minimum Switching Frequency (kHz) | 500 |
Typical Switching Frequency (kHz) | 550 |
Synchronous Rectifier | No |
Synchronous Clock | No |
Control Method | PWM |
Programmability | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 8 |
Lead Shape | Gull-wing |