Reduced Price
Analog DevicesLTC3874IUF-1#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
5.5(Max) | |
1000 | |
4.5 | |
38 | |
4.5 to 38 | |
4.6(Typ) | |
250 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
125 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |