Analog DevicesLTC3875EUJ#TRPBFPower Supply Controllers and Monitors
Controller 4.5V to 38V 40-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Controller | |
790 | |
4.5 to 38 | |
4.5 | |
38 | |
10 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |