Analog DevicesLTC3877EUK#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 5V 44-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
