Analog DevicesLTC3883IUH#WTRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1000kHz Automotive AEC-Q100 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Unknown |
1 | |
Step Down | |
0.5 to 5.4 | |
1000 | |
4.5 | |
24 | |
4.5 to 24 | |
30(Typ) | |
250 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |