Analog DevicesLTC3886IUKG#PBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 46-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0.5 to 13.8 | |
4.5 | |
60 | |
26 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7 |
Package Length | 8 |
PCB changed | 46 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
46 | |
Lead Shape | No Lead |
EDA / CAD Models |