Analog DevicesLTC3890EUH#WPBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 900kHz Automotive AEC-Q100 32-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
2 | |
Step Down | |
0.8 to 24 | |
900 | |
4 | |
60 | |
4 to 60 | |
0.06(Typ) | |
0.05 | |
2.5/2.4 | |
1.5/1.1 | |
50 | |
900 | |
Yes | |
Yes | |
Yes | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |