EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Inverting |
Output Voltage (V) | -0.8 to -60 |
Maximum Switching Frequency (kHz) | 900 |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 140 |
Operating Supply Voltage (V) | 4 to 140 |
Typical Gate Driver Pull Up Resistance (Ohm) | 2/2.2 |
Typical Gate Driver Pull Down Resistance (Ohm) | 1/1 |
Minimum Switching Frequency (kHz) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 31 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 31 |
Lead Shape | Gull-wing |