Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting | |
2 | |
MOSFET | |
2 | |
15(Typ) | |
15(Typ) | |
4.5 | |
5 | |
11 | |
15 | |
2(Typ) | |
0.9 | |
-40 | |
125 | |
Extended | |
Synchronous | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |