EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Configuration | Inverting|Non-Inverting |
Number of Drivers | 2 |
Type | MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 15(Typ) |
Maximum Fall Time (ns) | 15(Typ) |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 11 |
Maximum Supply Current (mA) | 15 |
Peak Output Current (A) | 2(Typ) |
Output Resistance (Ohm) | 0.9 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Military |
Special Features | Synchronous |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |