EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Switching Battery Charger |
Battery Type | Li-Ion|Li-Pol |
Maximum Supply Current (mA) | 2 |
Minimum Operating Supply Voltage (V) | 4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Output Voltage (V) | 4.2 |
Output Current (mA) | 2000(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 16 |
Lead Shape | No Lead |