Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching Battery Charger | |
NiCD|NiMH | |
9 | |
4.5 | |
34 | |
5 | |
4000(Max) | |
0 | |
85 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |