Analog DevicesLTC4012IUF-1#TRPBFBattery Management ICs
Switching Battery Charger Controller Li-Ion/Li-Pol 12000mA 2V to 28V 20-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |