EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Switching Battery Charger |
Battery Type | Lead-Acid|Li-FePO4|Li-Ion|Li-Pol |
Maximum Supply Current (mA) | 3 |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 55 |
Output Voltage (V) | 55(Max) |
Output Current (mA) | 20000(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 38 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 38 |
Lead Shape | No Lead |