Analog DevicesLTC4050EMS-4.1#PBFBattery Management ICs
Linear Battery Charger Li-Ion/Li-Pol 2000mA 4.1V 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |