Analog DevicesLTC4054LES5-4.2#TRPBFBattery Management ICs
Linear Battery Charger Li-Ion/Li-Pol 150mA 4.2V 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Linear Battery Charger | |
Li-Ion|Li-Pol | |
2 | |
4.25 | |
6.5 | |
4.2 | |
150(Max) | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |