Analog DevicesLTC4056ETS8-4.2#TRMPBFBattery Management ICs
Linear Battery Charger Li-Ion/Li-Pol 700mA 4.2V 8-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |