Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Linear Battery Charger | |
Li-Ion|Li-Pol|NiCD|NiMH | |
3.75 | |
8 | |
4.2 | |
900(Max) | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |