Analog DevicesLTC4059EDC#TRPBFBattery Management ICs
Linear Battery Charger Li-Ion/Li-Pol/NiCd/NiMH 900mA 4.2V 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
