Analog DevicesLTC4060EDHC#PBFBattery Management ICs
Linear Battery Charger NiCd/NiMH 2000mA -0.3V to 10.3V 16-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |