Analog DevicesLTC4064EMSE#PBFBattery Management ICs
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4V 10-Pin MSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Linear Battery Charger | |
Li-Ion|Li-Pol | |
2 | |
4.25 | |
6.5 | |
4 | |
1000(Max) | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |